Mikroe WIZFI360 Click
Mikroe WIZFI360 Click is a compact Wi-Fi add-on board designed for reliable connectivity in industrial applications. The Mikroe WIZFI360 Click features the WIZnet WIZFI360 Wi-Fi module, offering low power consumption and IEEE802.11 b/g/n compliance. It supports SoftAP, Station, and SoftAP+Station modes and operates from 2400MHz to 2483.5MHz with baud rates up to 2Mbps. It uses WPA_PSK and WPA2_PSK encryption for secure communication and allows up to five simultaneous TCP/UDP links across configurable channels (1-13). This board is ideal for industrial automation, smart metering, and remote monitoring systems.Features
- Onboard WIZnet WIZFI360 advanced Wi-Fi module
- Robust and versatile 2.4GHz Wi-Fi connectivity
- SoftAP, Station, and SoftAP+Station modes
- Fully compliant with IEEE802.11 b/g/n standards
- Serial port baud rate of up to 2Mbps, configurable operating channels from 1 to 13
- Automatic 20MHz/40MHz bandwidth support
- WPA_PSK and WPA2_PSK encryption for secure communication
- Manage up to 5 simultaneous TCP/UDP links
- Supports both "Data pass-through" and "AT command data transfer" modes
- DNS support for server communication
- UART interface
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Industrial automation
- Smart metering
- Remote monitoring systems
Published: 2024-11-01
| Updated: 2024-11-08