Mill-Max 804 Triple Row Spring-Loaded Connectors
Mill-Max 804 Triple Row Spring-Loaded Connectors are long-stroke, through-hole mount connectors on a .100" (2.54mm) grid available in 9 to 96 position configurations. These triple row connectors provide the flexibility of a single connector solution instead of separate single or double row connectors. This flexibility can be useful when the available space allows additional rows but not a longer connector. The triple row connectors also ensure a more consistent pin-to-pin spacing and improved perpendicularity across the field of pins.The 804 spring-loaded header pins provide 0.45" (1.14mm) of stroke at the working travel and .090" (2.29mm) maximum stroke. Each contact features a 2A continuous, 3A peak current rating with 1,000,000 cycle life durability. These connectors are designed for manual placement into ø0.030" ±0.003" (0.76mm ± 0.0762mm) plated through-holes in the circuit board before soldering. Mill-Max 804 Triple Row Spring-Loaded Connectors are suitable for both wave and reflow soldering processes.
Features
- Modular contacts for use on 2.54mm grid, supplied in triple row contact strips
- Precision-machined piston/base and gold-plated components assure up to 1,000,000 cycle life durability
- Spring pins have a 1.14mm mid. stroke and a 2.29mm maximum stroke
- Low resistance, high current contacts rated at 2A continuous, 3A peak
- Suitable for wave and reflow processes
- RoHS compliant
Specifications
- Machined copper alloy plated 0.51μm gold over 2.54μm nickel contact piston and base
- Beryllium copper-plated 0.25μm gold spring
- UL 94V-0 rated, high-temperature thermoplastic insulator
- Spring force
- 25g at the initial height
- 60g at mid-stroke
- 100VRMS/150VDC rating
- 20mΩ maximum contact resistance
- 10,000MΩ minimum insulation resistance
- 700VRMS minimum dielectric strength
- 1pF maximum capacitance
Additional Resources
Published: 2017-01-24
| Updated: 2022-06-20