Mill-Max 815/817 Ultra Low Profile Spring Loaded Connectors
Mill-Max 815 and 817 Ultra-Low Profile Spring-Loaded (Pogo) Connectors are a practical solution for board-to-board or device-to-board connections. The trend toward miniaturization in electronic packaging demands ever smaller interconnects that deliver high-quality performance. The modular contacts are for use on a 2.54mm grid, available in a height of 2.54mm, and supplied in single and double row contact strips.Features
- Precision machined piston/base and gold-plated components assure a 1,000,000 cycle life durability
- Pistons have a 0.3mm mid-stroke and a 0.61mm max. stroke
- 2A continuous, 3A peak current rating
- Low resistance, high-current contactsÂ
- High-temperature thermoplastic insulators are suitable for surface mount processes
- Designed for manual placement onto a 2.08mm diameter solder pad prior to reflow soldering
- Vertical mount, SMT
Specifications
- 100Vrms/150VDC voltage rating
- 2A (continuous), 3A (peak) per contact current rating
- Contact resistance: 20mW maximum contact resistance
- 10,000MW minimum insulation resistance
- 700Vrms minimum dielectric strength
- 1pF maximum capacitance
- 25g spring force at initial height
- 60g spring force at mid-stroke (0.7)
- 1 million cycles durability
Published: 2018-09-14
| Updated: 2022-08-05