Mini-Circuits 10M Coaxial Adapters

Mini-Circuits 10M Coaxial Adapters are 50Ω ultra-wideband adapters with excellent VSWR and low insertion loss versus frequency. These coaxial adapters feature passivated stainless-steel construction and operate from 10°C to 40°C temperature range. The 10M coaxial adapters come with a straight body, feature an ENV127T1 environment rating, and are RoHS compliant.

Features

  • Ultra-wideband
  • Low insertion loss
  • Straight body
  • Excellent VSWR
  • 50Ω impedance
  • 10°C to 40°C operating temperature range
  • 10°C to 40°C storage temperature range
  • ENV127T1 environmental ratings
  • RoHS compliant
View Results ( 4 ) Page
Part Number Datasheet Maximum Frequency Frequency Range Side 1 RF Series Side 2 RF Series Minimum Frequency
10M-135F+ 10M-135F+ Datasheet 90 GHz 1 mm
10M-135M+ 10M-135M+ Datasheet 90 GHz 1 mm
10M-10M+ 10M-10M+ Datasheet 110 GHz 0 Hz to 110 GHz 1 mm 1 mm 0 Hz
10M-185F+ 10M-185F+ Datasheet 67 GHz 0 Hz to 67 GHz 1 mm 1 mm 0 Hz
Published: 2023-06-23 | Updated: 2024-02-15