Mini-Circuits FW-A Fixed Attenuators

Mini-Circuits FW-A Fixed Attenuators are attenuators with DC to 1200MHz frequency range and excellent flatness in attenuation. These attenuators feature 1dB to 20dB nominal attenuation, up to 1W rating, rugged unibody construction, precise performance, and excellent durability. The FW-A fixed attenuators support testing and measurement application and are suitable for ideal systems requiring precise attenuation across a wide frequency range. Typical applications include impedance matching and signal level adjustment.

Features

  • Wideband coverage, DC to 1200MHz frequency range
  • 1dB to 20dB nominal attenuation
  • Up to 1W rating
  • -40°C to 80°C operating temperature range
  • Rugged unibody construction
  • Excellent VSWR
  • Excellent durability
  • Good performance over the band

Applications

  • Impedance matching
  • Signal level adjustment
View Results ( 13 ) Page
Part Number Datasheet Product Type Subcategory Packaging RoHS - Mouser
FW-20A+ FW-20A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-2A+ FW-2A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-3A+ FW-3A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-5A+ FW-5A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-6A+ FW-6A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-7A+ FW-7A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-10A+ FW-10A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-15A+ FW-15A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-1A+ FW-1A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
FW-12A+ FW-12A+ Datasheet Connectorized Attenuators Attenuators Bulk Y
Published: 2022-12-20 | Updated: 2024-02-15