Mini-Circuits SMPM Coaxial RF Adapter
Mini-Circuits SMPM Coaxial RF Adapter offers a length of only 0.71" and a full detent SMP male to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a wide range of applications from DC to 27GHz. The component provides a low 0.01dB typical insertion loss vs. frequency and an excellent voltage standing wave ratio (VSWR) of 1.05:1 typical. Mini-Circuits SMPM Coaxial RF Adapter features passivated stainless steel construction and is RoHS compliant.Features
- Full detent SMP male to SMA female
- Wideband frequency
- Low insertion loss
- Excellent VSWR
- Passivated stainless steel construction
- Straight orientation
- MIL-STD-348B connector standard
- RoHS compliant
Specifications
- 0.71” length
- DC to 27GHz frequency range
- 0.01dB typical insertion loss
- 1.05:1 typical VSWR
- 50Ω impedance
- -55°C to +105°C operating case temperature range
Typical Performance Graphs
Published: 2023-08-21
| Updated: 2024-05-09