Mini-Circuits TCP TopHat® Power Splitter/Combiner
Mini-Circuits TCP TopHat® Power Splitter / Combiner covers the 5MHz to 2150MHz wideband frequency range, supporting bandwidth requirements for DOCSIS 4.0 systems and equipment, and other broadband applications. This 75Ω two-way 0° surface-mount power component handles up to 0.5W RF input power as a splitter, while offering low insertion loss as well as low phase and amplitude unbalance. The core and wire construction is mounted on a six-pad printed laminate base with gold-over-nickel termination finish. The TopHat feature improves the speed and accuracy of pick-and-place assembly. Mini-Circuits TCP TopHat Power Splitter / Combiner comes in a package size of 0.166" x 0.166" x 0.140".
Features
- Low insertion loss
- Low phase and amplitude unbalance
- TopHat design improves speed and accuracy of pick-and-place assembly
- Core and wire construction mounted on six-pad printed laminate base with gold-over-nickel termination finish
- External resistor, capacitors, and inductors required
Applications
- DOCSIS 4.0 systems
- VHF/UHF
- CATV
Specifications
- 75Ω impedance
- 2-way 0°
- Wideband frequency range, 5MHz to 2150MHz
- Handles up to 0.5W RF input power as splitter
- 1dB typ. insertion loss
- 0.166" x 0.166" x 0.140" dimensions
Functional Diagram
Published: 2025-11-03
| Updated: 2026-02-05