Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier

Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier offers a wideband range of 0.5GHz to 8GHz, low noise figure of 1.4dB, and 15dB maximum input return loss. This amplifier operates on a single 5V or 6V supply and comes in a rugged, compact, unibody case with SMA connectors, making it ideal for tough operating conditions and crowded system layouts. The ZX60-83LN-S+ combines a low noise figure, high IP3, and flat gain rate over a wide frequency range to support a wide range of sensitive, high-dynamic-range receiver applications where high performance over wideband is needed. Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier is ideal for LTE, WLAN, Wi-Fi®, and S-band radar applications.

Features

  • Low noise figure
  • High IP3
  • Excellent gain flatness
  • Wide frequency range
  • Compact unibody case
  • SMA connectors

Applications

  • Wi-Fi
  • WLAN
  • UMTS
  • LTE
  • WiMAX
  • S-band radars
  • C-band satcoms

Specifications

  • 0.5GHz to 8GHz frequency range
  • 1.4dB at 2GHz low noise rating
  • +34dBm high IP3
  • ±0.9dB over 0.5GHz to 7GHz at 6V gain flatness rating
  • 0.74" x 0.75" x 0.46” case dimensions
  • 7V DC voltage
  • 0.95W total power dissipation
  • -40°C to +85°C operating temperature range
Published: 2021-12-16 | Updated: 2022-05-13