Mini-Circuits ZX75BP-893-S+ Coaxial-Ceramic Resonator Filter

Mini-Circuits ZX75BP-893-S+ Coaxial-Ceramic Resonator Filter offers low insertion loss in a small form factor with an HY1238 case style. This 50Ω filter utilizes ceramic material with a high dielectric constant and superior Q factor. The technology enables the construction of bandpass and bandstop filters, diplexer, and multiplexer designs. The ZX75BP-893-S+ is ideally suited for transmitter and receiver signal chains due to the low insertion loss combined with excellent power handling. Mini-Circuits ZX75BP-893-S+ Coaxial-Ceramic Resonator Filter is built with rugged construction to withstand multiple demanding reflow cycles. Applications include aviation, cellular services, defense systems, and public cellular networks.

Features

  • Low insertion loss with excellent power handling
  • Fractional bandwidth from <1 to 25%
  • Excellent temperature stability
  • Rugged construction to handle demanding environmental conditions
  • Wide spur-free stopband for better receiver sensitivity
  • High selectivity for better adjacent channel rejection and dynamic range
  • Good voltage standing wave ratio (VSWR)
  • Connectorized package
  • HY1238 case style
  • RoHS compliant

Applications

  • Aviation
  • Public cellular networks, GSM
  • Cellular services
  • Defense systems

Functional Schematic

Mini-Circuits ZX75BP-893-S+ Coaxial-Ceramic Resonator Filter

Typical Frequency Response

Mini-Circuits ZX75BP-893-S+ Coaxial-Ceramic Resonator Filter
Published: 2021-11-17 | Updated: 2025-01-16