AirBorn / Molex R Series Connectors

AirBorn / Molex R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn / Molex R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Features

  • 0.075" (1.905mm) contact spacing
  • 2-, 3-, 4-, and 6-row options
  • 10-604 contacts
  • 4 reliable points-of-contact
  • Straight, right-angle, card-edge, I/O, and connector saver models
  • MIL-DTL-55302 qualification

Applications

  • Aerospace
  • Energy
  • Geophysical
  • Industrial
  • Instrumentation
  • Marine
  • Medical
  • Military and defense
  • Space exploration
  • Network and storage
  • Telecommunications

Videos

Published: 2017-07-18 | Updated: 2026-11-09