Molex Brad Quick-Change Connectors
Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.Features
- Available in 2, 3, and 4 pole configurations
- UL recognized
- Standard nylon coupling nut and receptacle shell means no hardware corrosion
- IP67 and 1000psi hose-down rated
- Environmentally sealed when mated
Applications
- Conveyors
- Cooling fans
- Grinders
- Saws
Additional Resource
View Results ( 203 ) Page
| Part Number | Datasheet | Description | Series |
|---|---|---|---|
| 1300660036 | ![]() |
Specialised Cables MC 3P F/FR 1M 14/1 PVC | 130066 |
| 1300660093 | ![]() |
Specialised Cables Woodhead - MC 4P MR 2M 14/1 PVC | 130066 |
| 1300640221 | ![]() |
Specialised Cables QC 4P M/MFE ST/ST SK 6M 10/4 | 130064 |
| 1300660228 | ![]() |
Specialised Cables Woodhead - MC 4P F/FR 0.3M #14/1 PVC | 130066 |
| 1300700021 | ![]() |
Standard Circular Connector BP QC 3P FEMALE F-ATTACH STR | 130070 |
| 1300660263 | ![]() |
Specialised Cables Woodhead - MC 3P MR 0.5M 16/1 PVC | 130066 |
| 1300700023 | ![]() |
Standard Circular Connector QUICK-CHANGE F ATTCH 4P STRAIGHT | 130070 |
| 1300700024 | ![]() |
Standard Circular Connector M35 FIELD ATTACHABLE 4P STRAIGHT MALE | 130070 |
| 1300640213 | ![]() |
Specialised Cables QC 4P M/MFE ST/ ST SK 5M 10/4 | 130064 |
| 130066-0035 | ![]() |
Specialised Cables Mini-Change Pwr Rec 3P 14/1AWG | 130066 |
Published: 2012-10-31
| Updated: 2023-08-08