Molex LA75 0.3mm-Pitch FPC Connectors
Molex LA75 0.3mm-Pitch FPC Connectors are designed for tight-packaging applications and offer simplified cable assembly and retention. The actuator design keeps it in the open position during shipping and assembly. This feature improves assembly efficiency because operators do not need to open or hold the actuator during cable insertion. For application flexibility, the cable can be inserted from the top or bottom direction thanks to the dual-contact terminal design, and the compact connector size provides space savings in the X, Y, and Z axes. Molex LA75 0.3mm-Pitch FPC Connectors also feature a 0.07mm clearance between the housing and terminal to prevent solder ingress or wicking. An optional high-temperature material (up to +125°C) is designed to meet automotive requirements. Ideal applications include mobile devices, automotive electronics, and medical equipment.Features
- Ideal for tight-packaging applications
- Actuator hold advantageĀ
- Actuator design keeps it in the open position during shipping and assembly
- Improves assembly efficiency because operators do not need to open or hold the actuator when inserting cable
- Dual-contact terminal design enables cable to be inserted from the top or bottom direction for application flexibility
- Compact size provides space savings in the X, Y, and Z axes
- 0.07mm clearance between housing and terminal prevents solder ingress or wicking
- Optional terminal cable lock is used with notched cable for additional cable retention
- Optional high-temperature material (up to +125°C) to meet automotive requirements
Applications
- Mobile devices
- Automotive electronics
- Medical equipment
Optional Cable Lock Feature
Dimensions
Additional Resources
Published: 2023-05-03
| Updated: 2023-05-08