Home
NEWEST Products
New by Manufacturer
Molex
Miniaturization Solutions - Molex
Molex Miniaturization Solutions
Enlarge
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Features
Helps with weight reduction and space constraints
High-density signals
Durable
Electronic control unit (ECU) consolidation
More electronic components can be added within a device
Applications
Automotive
Heating and cooling systems
Video imaging
Mobile devices
Smart devices
Small electronics
Head-Up Display Technology
Automotive Connectors
2.54mm (.100") pitch, no special tooling required, diverse circuit sizes.
1.80mm-pitch sealed wire-to-wire connection system, offers IP67 NEMA rating and 6.0A current.
2.0mm pitch, provides superior electrical contact reliability, mating retention, and space savings.
Connection system with 50% space savings over traditional USCAR 0.64mm connectors - sealed unsealed.
Miniature sealed system with IP67 certification.
Features unsealed hybrid connectors that deliver signal & Ethernet connectivity in one connector.
High-performance sealed 1.20mm terminal in-line connection system.
Designed to USCAR footprints/testing requirements, accommodates 3 different female terminal systems.
Versatile 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface.
Compact, high-performance solution tailored for the demands of modern vehicle architectures.
High-Speed Connectors
Offers stackable mating that supports data speeds of up to 112Gbps per differential pair.
Low-profile 25Gbps connectors for high-speed transmissions and high-density signal applications.
Low-profile for high-performance speed support up to 12.5Gbps.
Consumer Connectors
Offers a pitch of 0.175mm, a 3A current, and a compact design for space-constrained applications.
Compact flex-to-board connectors with high SI and low EMI.
Use twinax cables to deliver a PCB alternative optimised for height, PCB density and robustness.
Wide variety of space-saving, surface-mounted, stacking connectors
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Includes NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, & Wi-Fi®, BLUETOOTH®, & Zigbee antennas.
Smallest pitch wire-to-board connectors with positive lock, designed for use in flat panel displays.
1.25mm, 1.5mm, or 2mm pitch connectors with a positive lock that delivers secure mating retention.
Ideal for harsh environments due to an inner positive lock and unique tuning-fork terminal design.
Delivers high performance in a low-profile height with an improved withdrawal force.
Compact 1mm-pitch wire-to-board connector for high performance and durability in harsh conditions.
Flat Flexible Cables
Reliable connectivity in a compact design for tight packaging applications.
Achieves tight tolerances for reliable connections to Series 502598-FPC 0.30mm pitch connectors.
0.30mm-pitch cables with locking notches for excellent retention in high-shock and high-vibration.
Provides excellent retention in high-shock and high-vibration environments.
Enlarge
Published: 2016-06-16
| Updated: 2026-06-30