Molex Micro-SD Memory Card Connectors
Molex Micro-SD Memory Card Connectors offer the space savings needed by designers and the memory capacities demanded by consumers. With many mobile devices growing smaller and memory demands increasing, removable storage devices need to be more compact than ever without giving up storage space. The connectors address end-user issues such as card fly-out and sticking problems. The consumer-friendly designs of the Molex Micro-SD Connectors also make card extraction easier, offering a variety of ejector types and polarization features designed to prevent incorrect card insertion. Additional features include shielding and anti-stubbing which provide card protection.Features
- Brake feature helps slow card rejection
- Various SMT and solder tail design features
- Assures secure PCB retention or space savings
- Reverse, normal
- Protection capabilities available
- ESD protection and grounding support
- Terminal detection and contact assurance
- Anti-stubbing design
- EMI shielding
- Wide open area on shells accommodates pick-and-place
- Card polarization features prevent incorrect card insertion
- Gold-plated beveled contacts secure the electrical connection
- Ejector types
- Push-push
- Push-pull
- Bar-push
- Guide
- Holder
Applications
- Mobile devices
- DSCs/DVCs
- Mobile phones
- PDAs
- Portable audio players
View Results ( 8 ) Page
| Part Number | Datasheet | Card Type | Number of Contacts | Pitch | Voltage Rating |
|---|---|---|---|---|---|
| 47309-2651 | ![]() |
microSD | 8 Contact | 1.1 mm | 5 VDC |
| 104031-0811 | ![]() |
microSD | 8 Contact | 1.1 mm | 10 VAC/DC |
| 47219-2001 | ![]() |
microSD | 8 Contact | 1.1 mm | 100 VDC |
| 47352-1001 | ![]() |
microSD | 8 Contact | 1.1 mm | 100 VDC |
| 47571-0001 | ![]() |
microSD | 8 Contact | 1.1 mm | 5 VDC |
| 503398-1892 | ![]() |
microSD | 8 Contact | 1.1 mm | 10 VAC/DC |
| 105162-0001 | ![]() |
microSD | 8 Contact | 1.1 mm | 5 VDC |
| 502570-0893 | ![]() |
microSD | 8 Contact | 1.1 mm | 10 VAC/DC |
Published: 2018-08-13
| Updated: 2022-09-01