Molex Mini-Fit Jr. Backshells

Molex Mini-Fit Jr. Backshells are hermaphroditic strain relievers made in 2, 4, 6, 8, 10, and 12 circuits. These backshells increase the strain relief produced in the wire during assembly and reduce the power loss in the Mini-Fit connector system. Molex Mini-Fit Jr. Backshells accommodate the dual row without panel mount versions of Mini-Fit plug and receptacle housings. These backshells are nylon made and accept the wide ranges of 18, 20, and 22 American Wire Gauge (AWG) of UL-1015 and UL-1569 styles. 

The Mini-Fit Jr. backshells are used directly with wire bundle or wire bundle sheathing. An assembly requires the use of 2 backshells and these backshells are not designed for re-use. The Mini-Fit backshells are used for Mini-Fit plug and receptacle housings of Wire-to-Wire and 4.2mm pitch dual row connector series. 

Features

  • 2, 4, 6, 8, 10, and 12 loaded circuits:
    • 2-circuit Mini Fit back shells are used only with side tabs of plug and receptacle housings
    • 4-circuit Mini-Fit backshells are used with and without side tabs of plug and receptacle housings
    • 6 to 12 circuits Mini-Fit backshells are used only without side tabs of plug and receptacle housings
  • Black color
  • Nylon material
  • 2 rows
  • Bag type packaging
  • -40°C to 105°C operating temperature range

Overview

Block Diagram - Molex Mini-Fit Jr. Backshells
View Results ( 6 ) Page
Part Number Datasheet Description Number of Positions
204723-0002 204723-0002 Datasheet Headers & Wire Housings MiniFitJr Hermaph BackShll 2ckt LH Blk 2 Position
204723-0004 204723-0004 Datasheet Headers & Wire Housings MiniFitJr Hermaph BackShll 4ckt LH Blk 4 Position
204723-0006 204723-0006 Datasheet Headers & Wire Housings MiniFitJr Hermaph BackShll 6ckt LH Blk 6 Position
204723-0008 204723-0008 Datasheet Headers & Wire Housings MiniFitJr Hermaph BackShll 8ckt LH Blk 8 Position
204723-0010 204723-0010 Datasheet Headers & Wire Housings MiniFitJr Hermaph BckShll 10ckt LH Blk 10 Position
204723-0012 204723-0012 Datasheet Headers & Wire Housings MiniFitJr Hermaph BckShll 12ckt LH Blk 12 Position
Published: 2018-10-08 | Updated: 2022-08-15