Molex Mini50 Sealed Panel-Mount Connectors

Molex Mini50 Sealed Panel-Mount Connectors offer 33 circuits and multiple header options, delivering up to 40% space savings compared with 0.64mm connectors. These connectors are compact, versatile, efficient, USCAR2-8-validated, and IP67/IP69K-rated. Molex Mini50 Sealed Panel-Mount Connectors provide reliable operation in harsh environments subject to dust or water ingress.

Features

  • Simplifies the installation process for improved system reliability and cost-effectiveness
  • Improves design flexibility with multiple connector options
  • Meets demands for more circuits without requiring overly complex wiring
  • Ensures dependable long-term performance
    • Rigorous testing to automotive validation standards
    • IP67/IP69K seal rating with backshell

Applications

  • Automotive
    • Battery-electric vehicles (BEVs)
    • Plug-in hybrid electric vehicles (PHEVs)
    • Range-extended electric vehicles
    • E-bikes
    • On-board chargers
    • DC-DC converters
    • Power distribution units
    • Motor control units
    • E-drive combined units (N-in-1 units)
  • Consumer
    • All-terrain vehicles (ATVs)
    • Mobility scooters
    • Powered wheelchairs

Specifications

  • 3.0A maximum current (continuous for two to six pins)
  • 33 circuits
  • USCAR2-8 validation standard
  • IP67 and IP69K (with backshell) seal rating
  • USCAR V2 vibration rating
  • -40°C to +125°C operating temperature range

Application Examples

Chart - Molex Mini50 Sealed Panel-Mount Connectors
Published: 2026-03-17 | Updated: 2026-03-18