Molex On-Metal Wi-Fi Antenna

Molex On-Metal Wi-Fi Antenna is a metal surface-mount antenna that allows mounting directly on the metal surface without compromising RF performance. This off-the-shelf 2.4GHz / 5GHz external antenna is designed for the Internet of Things (IoT) applications. Molex On-Metal Wi-Fi Antenna features 2.0W RF power, 50Ω impedance, and 2.0dBi / 5.5dBi peak gain.

Features

  • Metal surface mount allows mounting directly on the metal surface without compromising RF performance
  • Wi-Fi antenna (BT, DSRC, and Wi-Fi protocols)
  • Omnidirectional radiation pattern
  • Mates with U.FL/I-PEX MHF connector
  • Linear polarization
  • 300mm cable length

Applications

  • Connected home
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities
  • IoT
    • Wireless solutions
    • Smart factories / industries / cities
    • IoT and IT infrastructure
  • Telecommunications / networking
  • Commercial vehicles

Specifications

  • 2.4GHz/5.8GHz frequency
  • 2.0W RF power
  • <-6dB return loss
  • >50%/>45% average total radiation efficiency
  • 2.0dBi/5.5dBi peak gain
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Videos

Dimensions

Molex On-Metal Wi-Fi Antenna
Published: 2021-02-02 | Updated: 2025-02-17