Molex OTS Mini-Fit Max Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Max Cable Assemblies feature a 4.20mm pitch and various cable lengths for compact application demands. The cable assemblies support a 20A max current rating per contact and a 600VAC max voltage rating, which allows for adaptable performance and long-term reliability. The Molex OTS Mini-Fit Max Cable Assemblies are constructed with a high-conductivity copper material and tin-plated matings for high-power applications. The Mini-Fit Max cable assemblies are RoHS compliant and ideal for consumer, commercial vehicle, industrial automation, and MedTech applications.

Features

  • 4.20mm pitch
  • Supports compact and high-power application demands
  • Adaptable performance
  • Long-term reliability
  • Various cable lengths available
  • RoHS compliant

Applications

  • Consumer
    • Home entertainment systems
    • Home appliances
    • Security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicles
    • Aviation
    • Drones
    • Commercial aircraft cabins
  • Industrial automation
    • Process controls
    • Industrial motors
  • MedTech
    • Patient monitors
    • Diagnostic equipment

Specifications

  • 20A max current rating per contact
  • 600VAC max voltage rating
  • Two circuits maximum
  • Female-female connectors
  • High-conductivity copper material
  • Tin plating mating material
  • 14AWG wire size
  • 2.65mm wire insulation diameter
  • Crimp/compression termination interface style

Videos

Published: 2024-01-02 | Updated: 2024-01-08