Molex Pico-Clasp Discrete Wire Cable Assemblies

Molex Pico-Clasp Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad range of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies offer a small 1.00mm pitch and 1.0A current rating with positive lock and pin-to-pin mapping from receptacle to PCB header. Using UL 1061 discrete wires, the Pico-Clasp Discrete Wire Cable Assemblies come ready to use for electronic appliance applications and meet 2011/65/EU RoHS compliance standards.

Features

  • Offers a small 1.00mm pitch and 1.0A current rating with a positive lock
  • Pin-to-pin mapping from receptacle to PCB header
  • White jacket color
  • Assembled in ISO/TS16949-certified facilities
  • Meets 2011/65/EU RoHS compliance
  • UL 1061 discrete wires

Applications

  • Consumer
  • Commercial vehicles
  • Industrial
  • Process controls
  • Medical

Specifications

  • 50VAC/DC maximum voltage
  • 1.0A maximum current
  • 20mΩ contact resistance
  • 250VAC dielectric withstanding voltage
  • 100MΩ insulation resistance
  • 28AWG wire gauge
  • 2 to 8 positions
  • 50mm to 600mm cable length range
Published: 2017-03-10 | Updated: 2022-07-06