Molex Premo-Flex Hot Bar Solder FFC Jumpers

Molex Premo-Flex Hot Bar Solder Flat Flexible Cable (FFC) Jumpers enable highly compact cable-to-board connections, removing the need for larger electrical connectors. These jumpers offer improved mechanical strength, durable connection, and excellent electrical performance. The Premo-Flex hot bar solder FFC jumpers feature a 1mm pitch, 30mm to 305mm jumper length, 1.25A maximum current per contact, and 3 to 40 circuits. These jumpers operate within the -40°C to 105°C temperature range and 60VAC voltage. The Premo-Flex hot bar solder FFC jumpers cameras, vehicle infotainment systems, GPS devices, medical monitoring devices, automotive LCD displays, and virtual cockpits.

Features

  • Offers a rugged and durable connection
  • Eliminates the need for a connector
  • Supports signal integrity for high-precision applications
  • REACH compliant
  • Enables cable-to-board connections
  • Offers improved mechanical strength
  • Reduces material costs for assemblies

Specifications

  • 1mm pitch
  • 30mm to 305mm jumper length
  • 1.25A maximum current per contact (at 23°C, maximum 30°C heat rise)
  • 3 to 40 circuits
  • -40°C to 105°C operating temperature range
  • 60VAC operating voltage

Applications

  • Consumer electronics:
    • Cameras
    • Keyboards
    • Printers
    • Phones
    • Televisions
    • Scanners
    • Handheld devices
  • Industrial robotics installations
  • Automotive:
    • Vehicle infotainment systems
    • Automotive LCD displays
    • GPS devices
    • Virtual cockpits
  • Medical monitoring devices

Videos

Published: 2024-11-04 | Updated: 2026-02-03