Molex Squba 3.6mm Sealed Wire-to-Wire Color Connectors

Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems ensure proper alignment and mating with colored connector options. The connectors attach securely to the panel, which provides stability and security. The connector system features design flexibility with receptacle and mated plug housings to fit 3-, 5-, 7-, and 9-circuit needs. Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems deliver an IP68-sealed rating and are ideal for consumer, commercial vehicle, and industrial automation applications.

Features

  • Ensures proper alignment and mating with colored connector options
  • Securely attaches connector to the panel
  • UL1230-rated cable
  • Provides connector stability and security
  • Offers design flexibility for 3, 5, 7, and 9 circuit needs
  • Offers receptacle and mated plug housing to fit design needs
  • Delivers an IP68-sealed rating; prevents dust and water ingress

Applications

  • Liquid dispensing equipment
  • Home appliances
  • Landscaping equipment
  • Marine
    • Under-dash wiring
    • Lighting
  • HVAC
  • ATV
  • Vehicles
  • Robotics
  • Industrial machines and motors
  • Food processing equipment/facilities
  • Industrial controllers

Specifications

  • 20AWG to 16AWG wire insulation
  • 600V maximum voltage range
  • 14A maximum current rating
  • 10mΩ contact resistance
  • <5mA dielectric withstanding voltage leakage
  • 100MΩ min insulation resistance
  • 45N maximum mating force
  • 10-cycle maximum durability
  • -40°C to +105°C operating temperature range
  • IP68 rated
  • RoHS and Glow Wire compliant

Videos

Published: 2023-10-09 | Updated: 2025-10-09