Monolithic Power Systems (MPS) EV2184-TL-00A Evaluation Board
Monolithic Power Systems (MPS) EV2184-TL-00A Evaluation Board is configured to evaluate the operation of the MP2184 synchronous step-down converters. The MP2184 Synchronous Step-Down Converters offer built-in, internal power MOSFETs. The MPS MP2184 is ideal for various applications, including high-performance digital signal processors (DSPs), wireless power, portable and mobile devices, and other low-power systems.Features
- 1.2MHz switching frequency
- EN for power sequencing
- 1% FB accuracy
- Wide 2.5V to 5.5V operating input range
- Output adjustable from 0.6V
- Up to 4A output current
- 65mΩ and 35mΩ internal power MOSFET switches
- 100% duty on
- Output discharge
- Vo OVP
- External soft start/stop control
- Short-circuit protection with hiccup mode
- Power good
- Available in a SOT583 package
Applications
- Wireless/networking cards
- Portable instruments
- Battery powered devices
- Low voltage I/O system power
- Multi-function printer
Layout
Published: 2024-08-05
| Updated: 2024-08-13