Monolithic Power Systems (MPS) MP28163 Single Inductor Buck-Boost Converter

Monolithic Power Systems MP28163 High Efficiency Single Inductor Buck-Boost Converter with 2.9A Switches is a highly efficient, low quiescent current buck-boost converter designed to operate from an input voltage above, below, and equal to the output voltage. MP28163 offers an input voltage from 2V to 5.5V to achieve an adjustable output voltage (1.5V to 5V). With an input from 2.7V to 5.5V, MP28163 can supply a maximum 1.3A current to load at 3.3V output voltage. MP28163 provides a power solution for products powered by a one-cell Lithium-Ion or multi-cell alkaline battery applications where the output voltage is within battery voltage range.

To ensure the longest battery life, MP28163 features an optional pulse skipping mode to reduce switching frequency under light load conditions. For other low noise applications where variable frequency power save mode may cause interference, the logic control input MODE pin forces fixed frequency PWM operation under all load conditions. These features and the small QFN10-3x3mm package make MP28163 well-suited for battery-powered products, portable instruments, tablet PCs, POS systems, and GSM/GPRS applications.

Features

  • High efficiency up to 95%.
  • Load disconnect during the shutdown
  • Input voltage range: 2V to 5.5V
  • Adjustable output voltage from 1.5V to 5V
  • 3.3V/1.3A load capability from 2.7V-to-5.5V VIN
  • 1.1MHz switching frequency
  • Pulse skipping mode at light load
  • Typical 70μA Quiescent current
  • Internal loop compensation for fast response
  • Internal soft start
  • OTP, hiccup SCP
  • Available in small 3x3mm QFN10 package

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP28163 Single Inductor Buck-Boost Converter
View Results ( 2 ) Page
Part Number Datasheet Description
MP28163GQ-P MP28163GQ-P Datasheet Switching Voltage Regulators High Eff Sgl Indctr buck-boost
MP28163GQ-Z MP28163GQ-Z Datasheet Switching Voltage Regulators High Eff Sgl Indctr buck-boost
Published: 2014-07-22 | Updated: 2020-12-11