Monolithic Power Systems (MPS) MPM3810 Voltage Regulators

MPS MPM3810 voltage regulators are modules with monolithic step-down switch mode converters with built-in internal power MOSFETs and inductors. MPM3810 is designed to simplify power system design and provide ease of use. The DC-DC module has a small surface-mount 3mm x 2.5mm x 0.9mm QFN package. It achieves 1.2A Peak output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The Constant-On-time control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MPM3810 is ideal for a wide range of applications including high performance DSPs, FPGAs, PDAs, portable instruments and storage.

Features

  • Wide 2.5V to 6V operating input range
  • Fixed and adjustable output from 0.6V
  • 3mm x 2.5mm x 0.9mm QFN package
  • Total solution size of 6mm x 3.8mm
  • Up to 1.2A peak output current
  • 100% duty cycle in dropout
  • Ultra low IQ of 17µA
  • EN and Power Good for power sequencing
  • Cycle-by-cycle over-current protection
  • Short circuit protection with hiccup mode
  • Fixed output only needs input and output capacitors

Applications

  • DSPs
  • FPGAs
  • PDAs
  • Portable instruments
  • Storage

Typical Application

Monolithic Power Systems (MPS) MPM3810 Voltage Regulators
Published: 2013-11-27 | Updated: 2024-09-06