Murata Electronics GR3 Ceramic Capacitors
Murata GR3 Ceramic Capacitors are designed to provide DC smoothing and acoustic noise reduction in LED lighting applications. The GR3 MLCCs from Murata are for reflow soldering, and when compared to standard ceramic capacitors, the GR3 series capacitors show a 10dB reduction in acoustic noise. These capacitors are a general-purpose high ripple resistant product excellent in DC bias characteristics. The GR3 is available in 250VDC, 450VDC, or 630VDC with capacitance ranges of 10nF to 1,000nF (250VDC), to 560nF (450VDC), and 270nF (630VDC). These capacitors are available in 0805, 1206, 1210, 1812, and 2220 sizes.Features
- 1000pF to 1.0μF capacitance range
- 250VDC to 630VDC voltage range
- 2mm x 1.25mm to 5.7mm x 5mm available dimensions
- 0805, 1206, 1210, 1812, and 2220 case sizes
GR3 Noise Reduction Graph
Videos
Additional Resources
Published: 2012-03-21
| Updated: 2022-03-11