Murata Electronics KRT AEC-Q200 Multilayer Ceramic Capacitors

Murata Electronics KRT AEC-Q200 Multilayer Ceramic Capacitors (MLCCs) are metal terminal capacitors qualified for various automotive applications, including infotainment and comfort equipment, navigation, and communication modules. The capacitors reduce noise, board deflection, and soldering cracks. The Murata Electronics KRT AEC-Q200 MLCCs operate with a 4.7μF to 10μF capacitance range and a 35VDC to 50VDC rated voltage range within a compact 3.5mm x 1.7mm package.

Features

  • MLCC construction
  • Metal terminal type
  • AEC-Q200 compliant
  • Reduces noise
  • Reduces board deflection and soldering cracks
  • 3.5mm x 1.7mm dimensions

Applications

  • Automotive infotainment/comfort equipment
  • Car navigation
  • Communication modules
  • Entertainment systems
  • Medical equipment

Specifications

  • 35VDC to 50VDC rated voltage range
  • 4.7μF to 10μF capacitance range
  • 1000 temperature cycles
  • +105°C to +125°C max operating temperature range
Published: 2024-04-25 | Updated: 2024-05-13