Murata Electronics LQM18DH Chip Inductors
Murata Electronics LQM18DH Chip Inductors offer a 100mA to 120mA rated current range, 32MHz to 40MHz self-resonance frequency, and 1.37Ω maximum DC resistance. These inductors feature an AEC-Q200 rating, up to +150°C temperature, and ferrite core construction. Murata Electronics LQM18DH Chip Inductors are ideal for automotive electronics, including powertrain and safety applications.
Features
- 0603 size code
- 6.8µH±20% to 10µH±20% inductance range
- 1MHz inductance test frequency
- 100mA to 120mA rated current
- 1.37Ω maximum of DC resistance
- Ferrite core construction
- 32MHz to 40MHz self-resonance frequency
- -55°C to +150°C operating temperature range
Dimensions
Published: 2021-01-04
| Updated: 2026-05-26