Murata Electronics LQM18P Chip Inductors
Murata Electronics LQM18P Chip Inductors feature a 0603 (1608 metric) size code with ferrite core construction and an SMD/SMT termination style. These shielded, PCB-mount devices offer an inductance range of 0.22µH to 4.7µH with ±20% tolerance. Additional specifications include a rated current range of 230mA to 1250mA, a maximum DC resistance of 1.31Ω, and a self-resonance frequency of 40MHz to 115MHz. Murata Electronics LQM18P Chip Inductors operate in a -55°C to +150°C temperature range, and AEC-Q200-qualified variants are available. These inductors are suitable for medical, industrial, automotive, and power equipment.
Features
- Ferrite core construction
- AEC-Q200 qualified available
- PCB mount
- Shielded construction
- SMD/SMT termination style
Applications
- Automotive powertrain/safety equipment
- Automotive infotainment/comfort equipment
- Medical equipment
- Industrial equipment
- Power equipment
Specifications
- 0603 (1608 metric) size code
- 0.22µH to 4.7µH inductance range
- ±20% inductance tolerance
- 230mA to 1250mA rated current
- 1.31Ω maximum of DC resistance
- 40MHz to 115MHz self-resonance frequency
- -55°C to +150°C operating temperature range
Videos
Derating Curves
Dimensions
Datasheets
Published: 2026-05-26
| Updated: 2026-08-26