Murata LQP02HQ_Z2 Automotive RF Inductors
Murata LQP02HQ_Z2 Automotive RF Inductors feature a small 01005 (0402) size designed for in-vehicle communication devices. The series offers quality performance tailored for strict requirements, including AEC-Q200 qualification for the automotive industry. These ultra-miniature inductors achieve high Q by applying an inductance control technique. The LQP02HQ_Z2 devices also provide stable signal transmission, contributing to robust connectivity. The highly reliable design offers a 0.2nH to 56nH nominal inductance range with ±0.1nH or ±3% tolerance. Murata LQP02HQ_Z2 Automotive RF Inductors are suitable for base stations, general electronics, and automotive applications, such as Vehicle to Everything (V2X).Features
- Ultra-miniature size with SMD termination
- Quality performance accommodates strict requirements, including AEC-Q200 qualification
- Highly reliable design
- High Q characteristics achieved by applying inductance control technique
- Enables stable signal transmission, contributing to robust connectivity
Applications
- V2X
- Automotive infotainment and comfort devices
- Base stations
- General electronics
Specifications
- 0.2nH to 56nH nominal inductance range
- ±0.1nH or ±3% inductance tolerance
- 10mΩ to 4.2Ω maximum DC resistance
- 8 to 14 minimum Q factor
- 1.9GHz to 17GHz self-resonant frequency
- 100mA to 1000mA rated current range
- 01005 (0402) size code
- -55°C to +125°C operating temperature range
Dimensions
Published: 2025-06-11
| Updated: 2025-06-16