Murata Power Solutions MGJ2 2W Bipolar-Output SMT DC-DC Converters
Murata MGJ2 2W Bipolar-Output SMT DC-DC Converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications. These devices feature a 2W power rating and are supplied in compact, low profile form factor modules measuring 19.49mm x 14.99mm x 4.39mm. Available in 12V and 15V rails, the MGJ2 DC-DC Converters offer +15V/-5V, +15V/-9V, and +20V/-5V bipolar output options while operating in a -40°C to +100°C temperature range.Features
- Common-mode transient immunity (CMTI) that exceeds 200kV/µs
- Continuous barrier withstand voltage up to 2.5kV plus 9mm creepage and clearance separation distances
- Extended operational temperature range of -40°C to +100°C
- Built-in short circuit protection mechanisms
- Optimized bipolar output voltages for IGBT/SiC and MOSFET gate drives
- 5.7kVDC isolation test voltage ‘Hi-Pot Test’
- Ultra-low isolation capacitance
- Surface mount package style
- 5V, 12V, and 15V inputs
- +15V/-9V, +15V/-5V, and +20V/-5V outputs
- Characterized CMTI of >200kV/ȝS
- Continuous barrier withstand voltage of 2.5kV
- Characterized partial discharge performance
- Certified UL62368 compliant for 250VAC reinforced insulation
- ANSI/AAMI ES60601-1 certification is pending
- RoHS compliant
Applications
- Medical Equipment
- Imaging (X-ray, CT, MRI)
- Ultrasound
- Defibrillators
- Industrial Equipment
- Motor drives/motion control
- UPS
- Inverters (solar, wind, etc.)
- High power AC-DC PSUs
- EVs/HEVs
- Arc welding equipment
- CNC machines (milling, drilling, etc.)
- Robotics
- High power industrial (e.g., induction heaters)
Specifications
- 80mA or 100mA output current options
- 170mA to 540mA input current range at rated load
- 72.5% to 77% typical efficiency range
- 3pF isolation capacitance
- 5700VDC isolation test voltage
- 1GΩ resistance
- 2000V continuous barrier withstand voltage
- Temperature ranges
- -40°C to +100°C operating
- -40°C to +125°C storage
- Free air convection cooling
- Continuous short-circuit protection
Published: 2021-08-19
| Updated: 2022-03-11