Murata Electronics MYPMA Non-Isolated DC-DC Converters
Murata Electronics MYPMA Non-Isolated DC-DC Converters offer up to 95% efficiency with a 36V to 75V input voltage range and 216W power rating at 12V output. These converters are small, lightweight, and packaged in a plastic vibration-proof case with an IP56 rating. The MYPMA series provides overtemperature protection with built-in overcurrent and short circuit protection circuits. Murata Electronics MYPMA Non-Isolated DC-DC Converters are ideal for lighting applications on electric transportation devices such as e-motorcycles, e-scooters, e-tricycles, and super small e-cars.Features
- Low ripple and low surge output
- Small and lightweight
- IP56 compliance
- Vibration-proof case design
- Overtemperature protection
- Built-in overcurrent and short circuit protection circuit
- RoHS compliant
Applications
- Lighting on electric transportation devices
- E-motorcycles
- E-scooters
- E-tricycles
- Super small e-cars
- Industrial
- Commercial
Specifications
- 120W DC-DC converter (216W peak)
- 36V to 75V input voltage range
- Up to 95% efficiency
- 86.5mm x 122.4mm x 35.4mm compact size
Published: 2021-03-25
| Updated: 2022-03-11