Murata PLT Filters
Murata PLT Filters are leaded-type common mode noise filters with high current capacity in a 2020 case size. These filters feature 45Ω to 1kΩ impedance, 3mA to 18A rated current, and 800nH to 20μH inductance. Murata PLT Filters offer up to 100Ω maximum DC resistance with a minimum operating temperature from -40°C or -55°C and a maximum operating temperature of +85°C to +150°C. Typical applications include common-mode noise suppression for power supply lines.Features
- 45Ω to 1kΩ impedance
- 3mA to 18A rated current
- Up to 100Ω maximum DC resistance
- 800nH to 20μH inductance
- -40°C or -55°C minimum operating temperature
- +85°C to +150°C maximum operating temperature
- 2020 case size
PLT10 Derating Curve
Equivalent Circuit
Additional Resources
Published: 2019-09-06
| Updated: 2023-12-05