Murata Power Solutions 6000 Series Surface-Mount Power Inductors
Murata Power Solutions 6000 Series Surface-Mount Power Inductors are high-current devices offering low DC resistance values and RoHS compliance. These SMT inductors are designed for energy storage, input, or output filtering, and DC/DC converter applications. These Murata components feature a wide range of inductance values: 5.8µH to 57.8µH for the 6000A Series and 47µH to 680µH for the 6000B Series.Features
- RoHS compliant
- Up to 22A saturation current
- Pure tin pin finish
- High energy storage, low resistance
- UL 94V-0 packaging materials
- J-STD-020D.1 reflow
Applications
- Energy storage
- DC/DC converter
- Input filtering
- Output filtering
Specifications
- Inductance values
- 5.8μH to 57.8μH (6000A series)
- 47μH to 680μH (6000B series)
- 3A to 14.5A maximum DC current range
- 1.59MHz to 31MHz typical SRF range
- 5mΩ to 135mΩ maximum DC resistance range
- 10% tolerance
- Moisture sensitivity level (MSL) 1
- Temperatures
- -40°C to +85°C operating free-air temperature range
- Storage
- -40°C to +150°C for the 6000A series
- -40°C to +125°C for the 6000B series
- +245°C peak reflow solder temperature
Published: 2012-02-01
| Updated: 2025-07-02