NEUTRIK opticalCON D-Size ST Chassis Connector

NEUTRIK opticalCON D-Size ST Chassis Connector is an ST feedthrough solution in D-size format, allowing for the easy integration of fiber connections into various applications. This connector provides a reliable, simple way to extend fiber links using the traditional ST interface, while benefiting from the robustness and D-size footprint. Specifications include a 2N to 6N withdrawal force, front-mounting design, 5000 mating cycles, bayonet coupling, an ST simplex optical connector, and a -40°C to +80°C temperature range. The opticalCON D-Size ST chassis connector from NEUTRIK is suitable for AV, broadcast, and installation applications, and any application that requires a straightforward ST fiber feedthrough solution in a standardized format.

Features

  • Standard D-size compatibility
  • ST feedthrough design for an easy extension of fiber connections
  • Seamless integration into existing panels and systems
  • Robust construction
  • Versatile use

Applications

  • Broadcast
  • AV
  • Installations

Specifications

  • Feedthrough gender
  • 2N to 6N withdrawal force
  • 5000 mating cycles
  • Bayonet coupling
  • Front mounting
  • ST simplex optical connector
  • -40°C to +80°C temperature range
  • RoHS compliant
  • Standards
    • IEC 61754-2
    • IEC 61753-1, Category B
    • IEC 61300-2-1

Brand

Infographic - NEUTRIK opticalCON D-Size ST Chassis Connector
Published: 2026-05-26 | Updated: 2026-06-12