NewAE Technology SAML11 UFO Target Board

NewAE Technology SAML11 UFO Target Board features the ATSAML11 from Microchip and a Cortex-M23 core. The board features advanced security, including TrustZone-M. This board requires an external programmer like an AtmelICE or OpenOCD. The example firmware will bring up the AES peripheral, which does not have DPA countermeasures, along with running other normal demos. The design files are available as part of the open-source ChipWhisperer example targets.

Features

  • Microchip ATSAML11E16A in a TQFP-32 package
  • JTAG port on CW308 UFO baseboard breaks out SWD pins to standard 20-pin JTAG header
  • SAML11 works extremely well with voltage-glitching demos using the ChipWhisperer-Lite/Pro
  • Many security features including TrustZone-M, and silent access modes for FLASH and RAM can be investigated
  • Full design files are available under an open-source license
Published: 2019-07-16 | Updated: 2024-10-18