Newhaven Display 2 x 16 Modular OLED Displays
Newhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I2C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.
Features
- 2 lines x 16 characters
- Built-in LCD comparable controller
- Parallel MPU, SPI MPU, or I2C interface
- 2.8V or 5.0V operation
- Slim design
- Breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3)
- Low power
- Ultra-high contrast
- RoHS compliant
Videos
Published: 2016-10-13
| Updated: 2026-04-14