Nexperia BASxLS General Purpose Schottky Diodes
Nexperia BASxLS General Purpose Schottky Diodes feature high switching speed, high breakdown voltage, low leakage current, and low capacitance. These diodes are available in leadless ultra small DFN1006BD-2 SMD packages with side-wettable flanks. The BASxLS Schottky diodes operate from -55°C to 150°C ambient temperature range and are used in applications such as high-speed switching and voltage clamping.Features
- High switching speed
- High breakdown voltage
- Low leakage current
- Low capacitance
- -55°C to 150°C ambient temperature range
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- AEC-Q101 qualified
Applications
- Ultra high-speed switching
- Voltage clamping
View Results ( 2 ) Page
| Part Number | Datasheet | Vrrm - Repetitive Reverse Voltage | Vr - Reverse Voltage | Package/Case | RoHS - Mouser |
|---|---|---|---|---|---|
| BAS70LS-QYL | ![]() |
70 V | 70 V | DFN-1006BD-2 | Y |
| BAS40LS-QYL | ![]() |
40 V | 40 V | DFN-1006BD-2 | Y |
Published: 2021-12-21
| Updated: 2023-10-30