Nexperia BASxxGW High-Speed Switching Diodes

Nexperia BASxxGW High-Speed Switching Diodes are AEC-Q101 qualified and encapsulated in a SOD123 and SOT123 small SMD plastic package. The BASxxGW diodes consist of BAS16GWJ, BAS16GWX, BAS21GWJ, and BAS21GWX variants. These BASxxGW diodes feature reverse recovery time trr ≤ 4ns/50ns high switching speed, and V≤ 100V/200V reverse voltage. Typical applications include high-speed switching at high voltage and general-purpose switching.

Features

  • BAS16GW Diodes:
    • Small SMD plastic package
    • VR ≤ 100V reverse voltage
    • Cd ≤ 1.5pF low capacitance
    • trr ≤ 4ns high switching speed
    • Low leakage current
    • AEC-Q101 qualified
  • BAS21GW Diodes:
    • Small SMD plastic package
    • VR ≤ 200V high reverse voltage
    • Cd ≤ 2pF low capacitance
    • trr ≤ 50ns high switching speed
    • IR ≤ 100nA low leakage current
    • AEC-Q101 qualified

Applications

  • High-speed switching at high voltage
  • General-purpose switching
View Results ( 4 ) Page
Part Number Datasheet Description If - Forward Current Max Surge Current Vf - Forward Voltage Ir - Reverse Current Recovery Time
BAS16GWJ BAS16GWJ Datasheet Small Signal Switching Diodes BAS16GW/SOD123/SOD2 150 mA 4 A 1.25 V 500 nA 4 ns
BAS16GWX BAS16GWX Datasheet Small Signal Switching Diodes DIODE-SS 100V 150MA SOD-123-2 215 mA 4 A 1.25 V 500 nA 4 ns
BAS21GWJ BAS21GWJ Datasheet Small Signal Switching Diodes BAS21GW/SOD123/SOD2 200 mA 9 A 1.25 V 50 ns
BAS21GWX BAS21GWX Datasheet Small Signal Switching Diodes BAS21GW/SOD123/SOD2 200 mA 9 A 1.25 V 100 nA 50 ns
Published: 2017-09-18 | Updated: 2022-03-11