Nexperia NEVB-NID1101 Evaluation Board
Nexperia NEVB-NID1101 Evaluation Board is designed to provide a convenient platform for testing and evaluating the performance of Nexperia’s NID1101 Ideal Diode. This Nexperia board simplifies the integration process by offering a ready-to-use solution for engineers working on automotive and industrial applications. The board features a compact layout that includes the NID1101 device, input/output connectors, and essential passive components, ensuring optimal operation. The board supports easy connection to external loads and control signals, enabling users to quickly assess key functionalities such as diagnostic feedback, protection features, and switching behavior under various conditions. With a robust design and clear labeling, the NEVB-NID1101 serves as an ideal tool for accelerating development and validating system performance in real-world scenarios.
Fact Sheets
- 1.5V to 5.5V input operating voltage range (VIN)
- 1.5A continuous output current
- Two supply inputs (VIN1, VIN2)
- Two optional USB Type-C® supply inputs for VIN1 and VIN2
- Access to all device pins
- Use case selection by means of jumpers
- Short circuit testing
Applications
- Smart wearables
- ORing applications
- Diode replacement
- Battery backup systems
- USB-powered devices
Overview