Nexperia NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards

Nexperia NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards are dedicated printed circuit boards (PCBs) featuring Nexperia's load switch IC (NPS3005A or NPS3005B). The board is a two-layer PCB with a substantial ground layer. The PCB layout routing can handle high continuous current and provide a low-resistance pathway into and out of the device under test.

Separate voltage-sensing connections on the Nexperia NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards serve as test points to ensure accurate voltage and RON measurements. The test results are not affected by voltage drops created by the load current. Sold input and output connections are provided with convenient test-point pins and robust soldered pins. There are several connection terminals for GND and test points on the IN and OUT pins to allow a simple and convenient connection of scope probes.

Features

  • NEVB-NPS3005A (without Quick Output Discharge)
  • NEVB-NPS3005B (with Quick Output Discharge)
  • 0.5V to 5.5V input voltage range
  • 6A maximum load current (IMAX)
  • Quick output discharge (adjustable)
  • Enable pin supports down to 1.2V
  • Adjustable soft start
  • Over-temperature protection (thermal shutdown)

Applications

  • Solid State Drive (SSD)
  • Notebooks and netbooks
  • Tablet PC
  • Telecom/networking/datacom
  • Graphic card
  • Set-top box
  • Optical module
  • White goods

Board Layout

Mechanical Drawing - Nexperia NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards
Published: 2026-06-08 | Updated: 2026-06-09