Nexperia PESD2CANFDx ESD Protection Diodes
Nexperia PESD2CANFDx ESD Protection Diodes are designed to protect two automotive in-vehicle network bus lines from damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes come in a small plastic SOT23 Surface-Mounted Device (SMD) package. The PESD2CANFDx ESD protection diodes are AEC-Q101 qualified. Typical applications include electric and hybrid vehicles with a 48V board net, CAN/CAN-FD, FlexRay, and SENT.Features
- Protect two automotive in-vehicle network bus lines from damage
- SOT23 Surface-Mounted Device (SMD) plastic package
- AEC-Q101 qualified
Applications
- Designed for use in electric and hybrid vehicles with 48V board net
- CAN/CAN-FD
- FlexRay
- Single Edge Nibble Transmission (SENT)
Application Circuit Diagram
View Results ( 6 ) Page
| Part Number | Datasheet | Breakdown Voltage | Cd - Diode Capacitance | Clamping Voltage | Working Voltage |
|---|---|---|---|---|---|
| PESD2CANFD54VT-QR | ![]() |
56 V | 3.6 pF | 89 V | 54 V |
| PESD2CANFD60LT-QR | ![]() |
62 V | 6 pF | 79 V | 60 V |
| PESD2CANFD72LT-QR | ![]() |
74 V | 5.4 pF | 104 V | 72 V |
| PESD2CANFD72VT-QR | ![]() |
74 V | 3.4 pF | 120 V | 72 V |
| PESD2CANFD54LT-QR | ![]() |
56 V | 6 pF | 73 V | 54 V |
| PESD2CANFD60VT-QR | ![]() |
62 V | 3.6 pF | 105 V | 60 V |
Published: 2025-07-21
| Updated: 2025-08-22