Nexperia PMBT2907 PNP Switching Transistors
Nexperia PMBT2907 PNP Switching Transistors are AEC-Q101 qualified devices that feature high-current, low voltage and operate from -55°C to 150°C. These PNP switching transistors come in a small SOT-23 Surface-Mounted Device (SMD) plastic package. The Nexperia PMBT2907 transistors are ideally used in switching and linear amplification.Features
- High current of maximum 600mA
- Low voltage of maximum 60V
- Operating temperature ranging from -55°C to 150°C
- 250mW power dissipation
- AEC-Q101 qualified
Applications
- Switching and linear amplification
- Mobile applications
View Results ( 5 ) Page
| Part Number | Datasheet | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Maximum DC Collector Current | Gain Bandwidth Product fT | DC Current Gain hFE Max | Continuous Collector Current | DC Collector/Base Gain hFE Min | Pd - Power Dissipation | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PMBT2907AMYL | ![]() |
60 V | 60 V | 5 V | 1.6 V | 600 mA | 210 MHz | 300 | - 600 mA | 100 | 250 mW | DFN-1006-3 |
| PMBT2907AYSX | ![]() |
40 V | 60 V | 5 V | 1.6 V | 600 mA | 200 MHz | - 600 mA | 550 mW | TSOP-6 | ||
| PMBT2907,215 | ![]() |
40 V | 60 V | 5 V | 1.6 V | 600 mA | 200 MHz | 250 mW | SOT-23-3 | |||
| PMBT2907A,235 | ![]() |
40 V | 60 V | 5 V | 1.6 V | 600 mA | 200 MHz | 250 mW | SOT-23-3 | |||
| PMBT2907AQAZ | ![]() |
60 V | 60 V | 5 V | 1.6 V | 600 mA | 210 MHz | 300 | - 600 mA | 100 | 940 mW | DFN-1010D-3 |
Published: 2019-05-31
| Updated: 2023-05-01