Nexperia PMP3906AYS/-Q PNP/PNP Matched Double Transistors
Nexperia PMP3906AYS/-Q PNP/PNP Matched Double Transistors feature current gain and base-emitter voltage matching. The PMP3906AYS-Q is qualified according to AEC-Q101 and is designed for use in automotive applications. The PMP3906AYS/-Q is provided in a SOT363 (SC-88) tiny Surface-Mounted Device (SMD) plastic package.Features
- Current gain matching
- Base-emitter voltage matching
- Application-optimized pinout
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- Current mirror
- Differential amplifier
Pinning Diagram
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PMP3906AYS-QZ | ![]() |
Bipolar Transistors - BJT SOT363 40V .2A PNP/P NP BJT |
| PMP3906AYSH | ![]() |
Bipolar Transistors - BJT SOT363 40V .2A PNP/P NP BJT |
Published: 2022-08-22
| Updated: 2022-09-12