Nichicon UPA Aluminum Electrolytic Capacitors
Nichicon UPA Aluminum Electrolytic Capacitors are long life and high ripple current devices with a lower impedance than the Nichicon PW series. Nichicon UPA Capacitors have a smaller case size and are compliant to the RoHS directive (2011/65/EU). The series features a category temperature range of -55°C to +105°C, rated voltage range of 6.3 to 35V, rated capacitance range of 180μF to 10,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.Features
- Lower impedance than UPW
- Smaller case size and high ripple current.
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Specifications
- -55°C to +105°C operating temperature range
- 6.3V to 35V rated voltage range
- 180μF to 10,000μF rated capacitance range
- Capacitance tolerance of ±20% at 120Hz, +20°C
View Results ( 218 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| UPA1E471MPD6 | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% Low Impedance |
| UPA1A102MPD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 105c 10x12.5 5LS |
| UPA1A152MPD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1500uF 105c 10x20 5LS |
| UPA1A471MPD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 470uF 105c 8x11.5 3.5LS |
| UPA1C391MPD1TD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 16 Volts 20% |
| UPA1V152MHD6 | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 35V 20% Low Impedance |
| UPA1A821MPD6TD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 10 Volts 20% |
| UPA1A822MHD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 8200uF 105c 18x25 7.5LS |
| UPA1C681MPD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 680uF 105c 10x12.5 5LS |
| UPA1E122MHD | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1200uF 105c 12.5x20 5LS |
Published: 2014-01-15
| Updated: 2022-03-11