Nidec Components HG37 DC Geared Motors

Nidec Components HG37 DC Geared Motors feature multiple gear ratio versions from 1/10 to 1/300 with 12VDC and 24VDC options for each gear ratio. The Nidec Components HG37 DC Geared Motors are 37mm in diameter and offer 22rpm to 460rpm rated speed. Applications include ATMs/cash dispensers, vending machines, and copiers/copy machines.

Features

  • DC servo motor drives
  • Multiple gear ratio versions from 1/10 to 1/300
  • 12VDC or 24VDC voltage rating for each gear ratio
  • 29Nm to 588Nm minimum holding torque
  • 22rpm to 460rpm rated speed
  • 280mA (12VDC) or 140mA (24VDC) starting current
  • 37mm diameter
  • 38.5mm or 52mm length

Applications

  • ATMs/cash dispensers
  • Vending machines
  • Copiers/copy machines
Published: 2021-08-24 | Updated: 2023-04-05