NKK Switches MS Miniature Slide Switches
NKK Switches MS Miniature Slide Switches provide smooth and accurate control in a compact package and come in a flat frame or bracketed PC mounting type. These switches feature an over-center actuator block and plunger for crisp actuation and a clear indication of circuit status. This construction design also diminishes sparking and increases operating life, with up to 50,000 or 100,000 minimum mechanical operations. The antijamming function protects contacts from damage due to excessive downward force on the actuator. Additional protection is provided by the high internal barriers between the poles and the insulating sheet between the case and actuator block. NKK Switches MS Miniature Slide Switches feature epoxy-sealed terminals to prevent the ingress of flux, solvents, and other contaminants. These switches are well-suited for audio/visual equipment, medical devices, and industrial control panels.Features
- Smooth and accurate control in a compact design
- Flat frame and bracketed PC mounting types
- Over-center actuator block and plunger design gives crisp actuation, diminishes sparking, and increases operating life
- Anti-jamming design protects contacts from damage caused by excessive downward force on actuator
- High internal barriers between poles and insulating sheet between case and actuator block for added protection to contacts
- High contact reliability achieved via specially composed silver alloy contacts for power applications or gold contacts for logic-level applications
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Epoxy-sealed terminals prevent entry of flux, solvents, and other contaminants
- Clinching frame to case well above base and terminals provides 1500V dielectric strength
Applications
- Audio/visual equipment
- Medical devices
- Industrial control panels
Specifications
- Electrical capacity (resistive load)
- Power levels (silver)
- M series: 3A at 125VAC or 2A at 250VAC
- MS series: 6A at 125VAC or 3A at 250VAC
- 0.4VA maximum logic level (gold) at 28VAC/DC maximum
- Power levels (silver)
- 10mΩ (silver) or 20mΩ (gold) maximum contact resistance
- 1000MΩ minimum insulation resistance at 500VDC
- Mechanical operations
- M series: 50,000 minimum
- MS series: 100,000 minimum
- 25,000 (silver) or 50,000 (gold) minimum electrical operations
- UL 94V-0-rated actuator and case
How to Order
Published: 2024-06-12
| Updated: 2024-07-09