NXP Semiconductors FRDM-i.MX 95 Development Board

NXP Semiconductors FRDM i.MX 95 Development Board is based on the powerful i.MX 95 applications processor in a 15mm x 15mm package. The low‑cost, compact development board is designed for rapid prototyping and evaluation while providing advanced AI acceleration, rich multimedia performance, and connectivity via the Wi-Fi® 6 Tri-Radio IW612 M.2 module, making it ideal for modern edge designs.

The NXP FRDM‑IMX95 Development Board provides flexible expansion interfaces, comprehensive software enablement, and integrated GoPoint, an intuitive demo interface that simplifies exploring key use cases.

The FRDM‑IMX95 is ideal for advanced HMI systems, industrial networking, edge gateways, vision processing, and AI‑driven applications.

Features

  • Multicore processing
    • 6x Arm® Cortex®-A55 multicore complex
    • 1x Arm Cortex-M7
    • 1x Arm Cortex-M33
    • NXP elQ® Neutron Neural Processing Unit
  • Memory
    • On-chip memory
      • 1376kB SRAM (ECO)
    • External memory
      • Up to 6.4GT/s x32 LPDDR5/LPDDR4X (with inline ECC and inline encryption)
      • 3x SD/ SDIO3.0/ eMMC5.1
      • 1x Octal SPI, including support for SPI NOR and SPI NAND memories
  • Connectivity
    • 1x 1OGbE + 2x Gb Ethernet w/TSN; AVB and IEEE 1588 for sync; EEE
    • 1x USB 3.0 Type C with PHY + lx USB 2.0 Type C with PHY
    • 5x CAN FD
    • 8x UART/USART/Profibus, 8x PC, 8x SPI, 2x I3C
    • 1x 8-ch, 12-bit ADC
    • 2x 32-pin FlexIO interfaces (camera, bus, or serial i/o)
    • 2x PCIe Gen 3 lx lane
  • Graphics
    • 3D GPU: OpenGL® ES 3.2, Vulkan® 1.2, OpenCL™ 3.0
    • 2D GPU
  • Display interfaces
    • 350MHz MIPI-DSI (4-lane, 2.5 Gbps/lane) supporting 4kp30 or 3840 x 1440p60
    • Up to 1080p60 LVDS Tx (2x 4-lane or 1x 8-lone)
  • Camera interfaces
    • MIPI-CSI and ISP (2x 4-lane, 2.5Gbps/lane) with PHY (1 mux with DSl)
    • Up to 1x 4Kp60fps, 2x 4Kp30, 4x 1080p60, or 8x 1080p30 cameras with MIPI virtual channels
  • Audio
    • 17x PS TDM (32-bit at 768KHz), SPDIF Tx/Rx
    • 8-channel PDM microphone input
    • MQS: Medium Quality Sound output (sigma-delta modulator)
  • Operating systems
    • Linux® OS
    • Android™ OS
    • FreeRTOS
    • Commercial OS support, including Green Hills Software and QNX
  • 16nm FinFET process
  • Temperature range
    • -40°C Ta to +125°C Tj automotive/extended industrial
    • Industrial -40°C Ta to 105°C Tj
    • Commercial 0°C Ta to 90°C Tj

Applications

  • Automotive
    • Blindspot monitoring system connectivity domain controller
    • Digital instrument cluster
    • Driver Monitoring Systems (DMS) and occupant monitoring systems
    • Gateway
    • Multi-camera monitoring
  • Industrial
    • Factory automation
    • Machine visual inspection
    • Printer
    • Robotic controller
    • Ruggedized HMI
    • Scanner

Kit Contents

  • FRDM ¡.MX 95 development board
  • 1x USB Type-C® male to USB Type-A male
  • 1x USB Type-C male to USB Type-C male
  • 2EL M.2 module, Wi-Fi/BLUETOOTH®/IEEE802.15.4
  • 4x M3 nylon screws/4x M3 x 32mm nylon standoffs/4x M3 x 15mm nylon standoffs
  • Linux0 BSP image programmed in eMMC
  • Quick start guide

Front Layout

NXP Semiconductors FRDM-i.MX 95 Development Board

Back Layout

NXP Semiconductors FRDM-i.MX 95 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-i.MX 95 Development Board
Published: 2026-04-01 | Updated: 2026-05-28