NXP Semiconductors FRDM-MCXA266 MCU Development Board
NXP Semiconductors FRDM-MCXA266 MCU Development Board is a compact, scalable board for rapid prototyping of MCX A175, A176, A185, A186, A255, A256, A265, and A266 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.
Features
- Microcontroller
- MCX A266 Arm® Cortex®-M33 core up to 240MHz
- Up to 1MB Flash with up to 256KB RAM and with 8KB error correction code (ECC), support for smart direct memory access (SmartDMA), security, FlexIO, CAN-FD, LPUART, LPSPI, LPI2C, I3C, and DMA
- Connectivity
- High-speed (HS) USB Type-C® connectors (onboard MCU-Link debugger)
- FS USB Type-C connectors (MCXA266 USB port)
- CAN/I3C/SPI/I2C/UART connector (Arduino, peripheral module [PMOD]/mikroBUS™)
- Wi-Fi connector (Arduino®, PMOD/mikroBUS, DNP)
- Camera connector (SmartDMA)
- LCD connector(FlexIO)
- Debugger
- Onboard MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- Expansion options
- Arduino header
- FRDM header
- Pmod™ *DNP
- mikroBUS
- SmartDMA/camera header
- FlexIO/LCD header
- User interface
- RGB user LED
- Reset button
- ISP button
- Wake-up button
- SLCD
Applications
- Industrial
- Brushless DC Motor (BLDC) control
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Vital signs monitors
- Consumer (air conditioning [AC])
Kit Contents
- FRDM-MCXA266 board hardware assembly
- FRDM-MCXA266 quick start guide
Additional Resources
Block Diagram
Required Software
Board Layout
Published: 2026-02-23
| Updated: 2026-11-16