NXP Semiconductors FRDM-MCXN947 & FRDM-MCXN947T Development Boards

NXP Semiconductors MCX N Series microcontrollers are designed for intelligent edge applications that need a balanced combination of high performance, power efficiency, integrated analog and digital peripherals, Edge AI acceleration, advanced connectivity, and hardware-based security. The NXP MCX N platform helps developers consolidate processing, sensing, control, connectivity, and security functions while using a scalable development environment across a broad range of industrial, smart-home, and general embedded designs.

FRDM-MCXN947 and FRDM-MCXN947T provide compact, scalable platforms for bringing that MCX N capability into development. FRDM-MCXN947 supports MCX N94 and MCX N54 development for applications that use dual-core processing, on-chip acceleration, rich analog integration, advanced connectivity, Edge AI, and embedded security. FRDM-MCXN947T extends the platform to the PQC-enabled MCX NxT series for connected products that require protected boot, firmware authentication, secure updates, device attestation, secure debug, and long deployment lifecycles.

Both boards use the established FRDM form factor with easy access to MCU I/Os, integrated serial interfaces, external flash, and an on-board MCU-Link debugger. The boards are supported by the MCUXpresso Developer Experience, including SDKs, IDE options, configuration and debugging tools, Application Code Hub examples, and Expansion Board Hub add-on-board enablement.

Features

  • Standard form factor and headers
  • Easy access to MCU I/Os
  • Onboard MCU-Link debugger
  • Broad range of supported modules
  • Shield boards come with standard, pre-populated headers
  • Expansion Board Hub to find add-on boards with related MCUXpresso SDK-compatible drivers and examples
  • Development for connectivity, graphics, machine learning, motor control, sensors, touch, and voice

Applications

  • Industrial
    • Factory automation
    • Power and energy
    • Building control
    • Medical equipment
    • Industrial HMI
    • Motor control
    • Secure connected equipment
  • Smart home
    • Control and security
    • Smart appliances
    • Home entertainment
    • Health and fitness
  • General embedded
    • Industrial and consumer HMI
    • Handheld devices
    • Power tools
    • Edge AI and machine-learning prototypes
    • Secure gateways and connected edge products

Hardware Features

  • FRDM form factor: Standard headers provide easy access to MCU I/Os and support rapid expansion and prototyping.
  • On-board debug: MCU-Link debugger with CMSIS-DAP support and a JTAG/SWD connector.
  • Connectivity: Ethernet, high-speed USB Type-C, CAN, and serial connectivity through supported expansion interfaces.
  • Expansion options: Arduino®, FRDM, mikroBUS™, Pmod™, FlexIO/LCD, and SmartDMA/camera interfaces.
  • FRDM-MCXN947
    • MCU support: Designed for development with MCX N94 and MCX N54 microcontrollers.
    • Processing: Dual Arm® Cortex®-M33 cores at 150 MHz each.
    • Memory: Up to 2 MB dual-bank flash with optional ECC RAM and external flash.
    • Acceleration: eIQ® Neutron NPU, PowerQuad, and SmartDMA support Edge AI, signal processing, and peripheral workload offload.
    • Rapid prototyping for connectivity, graphics, machine learning, motor control, sensors, touch, voice, HMI, and general embedded applications.
  • Sensors and controls: Temperature sensing, touch input, RGB user LED, and reset, ISP, and wake-up controls.
  • External memory: On-board external flash supports application development and prototyping.
  • Development enablement: MCUXpresso software and tools, Application Code Hub examples, and Expansion Board Hub add-on-board support.
  • FRDM-MCXN947T
    • MCU support: Designed for development with the PQC-enabled MCX NxT series.
    • Performance and Edge AI: Extends the familiar MCX N development platform with dual-core processing, PowerQuad, SmartDMA, and eIQ Neutron NPU acceleration.
    • PQC development: Supports evaluation of PQC-secure boot, hybrid firmware authentication, protected updates, device attestation, and secure debug.
    • Secure connected products that require protection of firmware, device identity, and updates across long deployment lifecycles.
       

Software

  • Application middleware from NXP and Open-CMSIS-Packs
  • MCUXpresso Software and Tools: Provides SDKs, IDE options, and configuration tools to accelerate application development, system configuration, debugging, optimization, and secure deployment.
  • Application Code Hub: Ready-to-use examples and demos to accelerate development.
  • Expansion Board Hub: Expansion-board discovery with compatible drivers and examples.
  • RTOS support: Supports FreeRTOS, Azure RTOS, and Zephyr for embedded application development.
Published: 2024-01-30 | Updated: 2026-11-20