NXP Semiconductors FS23 SBC PMIC Evaluation Boards

NXP Semiconductors FS23 SBC PMIC Evaluation Boards enable the evaluation, design, implementation, and validation of FS23x fail-safe, body/comfort System Basis Chips (SBCs). The KITFS23LDOEVM and KITFS23SKTEVM boards are soldered boards supporting the FS2300 fail-safe SBCs. KITFS23LDOEVM offers three low dropout (LDO) regulators, while the KITFS23SKTEVM board provides three LDOs and an FS2320 fail-safe SBC with one SMPS and two LDOs. The KITFS23BUKEVM board is a soldered board supporting the FS2320 fail-safe SBCs with one SMPS and two LDO regulators. Devices can be placed and removed easily from the boards using a socket. KITFS23LDOEVM and KITFS23BUKEVM include a soldered FS2320 device with empty OTP content, allowing users to burn the OTP configuration.

Features

  • 3.81mm male connector or jack connector for power supply input
  • 3.81mm male connector for HVLDOs
  • 3.81mm male connector for HVBUCK (KITFS23BUKEVM and KITFS23SKTEVM)
  • 3.81mm male connector for CAN and LIN communication
  • 3.81mm male connector for high-side drivers
  • Selectable Debug mode, Test mode, and Normal mode with switches and jumpers to power up the device in different modes
  • INTB, RSTB, FS0B, LIMP0, FCCU pins
  • Header connectors for I/O configuration
  • Embedded USB to I2C/SPI protocol for easy connection to the software GUI through the S32K144 MCU
  • Red and green LEDs to indicate signal or regulator status
  • Blue LED to indicate that OTP 8V burning voltage is set
  • Advanced system monitoring via S32K144 MCU
  • Required
    • 1x power supply with a range of up to 40V
    • System
      • USB-enabled computer with Windows 7 or Windows 10
      • FTDI USB serial port driver (for FT230x basic UART device)

Applications

  • Body control modules
  • HVAC
  • Lighting
  • Steering column locks
  • Seat modules
  • Roof modules
  • Door control modules
  • Car access
  • Gearshifts
  • Seat belt pre-tension
  • Tailgates
  • Alarms

Kit Contents

  • KITFS23LDOEVM
    • Assembled and tested evaluation board with preprogrammed S32K144 microcontroller in an anti-static bag
    • 3.0ft USB-STD A to USB-B-micro cable
    • 6x connectors, terminal block plug, 2x positions, straight, 3.81mm
    • 3x connectors, terminal block plug, 3x positions, straight, 3.81mm
    • Jumpers mounted on board
  • KITFS23BUKEVM
    • Assembled and tested evaluation board with preprogrammed S32K144 microcontroller in an anti-static bag
    • 3.0ft USB-STD A to USB-B-micro cable
    • 6x connectors, terminal block plug, 2x positions, straight, 3.81mm
    • 6x connectors, terminal block plug, 3x positions, straight, 3.81mm
    • Jumpers mounted on board
  • KITFS23SKTEVM
    • Assembled and tested evaluation board with preprogrammed S32K144 microcontroller in an anti-static bag
    • 3.0ft USB-STD A to USB-B-micro cable
    • 4x connectors, terminal block plug, 2x positions, straight, 3.81mm
    • 4x connectors, terminal block plug, 3x positions, straight, 3.81mm
    • Jumpers mounted on board

Communication Between FS23 and NXP GUI Overview

NXP Semiconductors FS23 SBC PMIC Evaluation Boards
Published: 2024-01-11 | Updated: 2024-01-18